The EPF10K50SBC356-3 is a commercial-grade IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 2.5V supply voltage and a 2.375V to 2.625V operating voltage range. The device has 220 inputs and 220 outputs, with a total of 220 I/O lines. It is packaged in a 35 x 35 mm BGA-356 package with a 1.27 mm pitch.
Altera EPF10K50SBC356-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 356 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B356 |
| Width | 35 |
| Length | 35 |
| Pin Count | 356 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 220 |
| Number of Inputs | 220 |
| Number of I/O Lines | 220 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K50SBC356-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.