The EPF10K50SQC240-3 is a commercial temperature FPGA with 240 terminals in a quad terminal position, packaged in a 34.60 mm x 34.60 mm QFP-240. It operates over a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 2.5V, minimum of 2.375V, and maximum of 2.625V. The device has 189 inputs, 189 outputs, and 189 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K50SQC240-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K50SQC240-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.