The EPF10K50VQC240-1 is a commercial temperature grade quad flat pack FPGA from Altera. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 240 terminals and is available in a 32mm x 32mm package. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V.
Altera EPF10K50VQC240-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 310 |
| Number of Inputs | 310 |
| Number of I/O Lines | 189 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K50VQC240-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.