The EPF10K50VRC240-2N is a commercial temperature range RQFP FPGA from Altera, featuring 189 I/O lines and a maximum operating temperature of 70 degrees Celsius. This device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It is available in a 240-pin RQFP package, measuring 32mm in width and length. The FPGA operates within a temperature range of 0 to 70 degrees Celsius, making it suitable for commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF10K50VRC240-2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K50VRC240-2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.