The EPF10K50VRI240-4N is a 240-pin industrial-grade quad flatpack FPGA from Altera, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device features 189 inputs, 189 outputs, and 189 I/O lines. It is packaged in a 32x32mm RQFP-240 package.
Altera EPF10K50VRI240-4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 189 |
| Number of Inputs | 189 |
| Number of I/O Lines | 189 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF10K50VRI240-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.