The EPF6010ATC100-3 is a 100-pin quad flat pack FPGA from Altera with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device features 71 I/O lines and can operate at a maximum clock frequency of 133 MHz.
Altera EPF6010ATC100-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 71 |
| Clock Frequency-Max | 133 |
| Number of Inputs | 71 |
| Number of I/O Lines | 71 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF6010ATC100-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.