The EPF6016AFC100-3 is a 100-pin FPGA from Altera with 81 I/O lines and a maximum clock frequency of 133 MHz. It operates within a temperature range of 0 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V. The device is packaged in a 10x10mm S-PBGA-B100 package type, which is a type of ball grid array.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF6016AFC100-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 11 |
| Length | 11 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 81 |
| Clock Frequency-Max | 133 |
| Number of Inputs | 81 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF6016AFC100-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.