The EPF6016AFC256-2 is a 256-pin FPGA from Altera with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 171 I/O lines and operates on a 3.3V supply voltage. The device is packaged in a 16x16mm S-PBGA-B256 package type. The FPGA has a maximum clock frequency of 153 MHz and supports a variety of applications in the general category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF6016AFC256-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 171 |
| Clock Frequency-Max | 153 |
| Number of Inputs | 171 |
| Number of I/O Lines | 171 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF6016AFC256-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.