The EPF6016ATC100-1 is a 100-pin quad flat pack field-programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 85°C and has a maximum clock frequency of 172 MHz. The device has 81 inputs, 81 outputs, and 81 I/O lines. It is supplied with a nominal voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF6016ATC100-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 81 |
| Clock Frequency-Max | 172 |
| Number of Inputs | 81 |
| Number of I/O Lines | 81 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF6016ATC100-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.