The EPF6016ATC100-3N is a 100-pin quad flat pack FPGA from Altera, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The device features a maximum clock frequency of 133 MHz and 81 I/O lines. The JEDEC package code is S-PQFP-G100, with a width and length of 14mm.
Altera EPF6016ATC100-3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 133 |
| Number of I/O Lines | 81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF6016ATC100-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.