This 256-pin S-PBGA-B256 field-programmable gate array (FPGA) from Altera operates within a temperature range of 0 to 85°C. It is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA has a maximum clock frequency of 153MHz and features 204 inputs, 204 outputs, and 204 I/O lines.
Altera EPF6016BC256-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 204 |
| Clock Frequency-Max | 153 |
| Number of Inputs | 204 |
| Number of I/O Lines | 204 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF6016BC256-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.