The EPF6016QI208-3 is a 208-pin quad flat package (FQFP) field-programmable gate array (FPGA) from Altera. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a 5V supply voltage. The device features 171 inputs and 171 outputs, with a maximum clock frequency of 133 MHz. The FPGA is packaged in a 28x28mm FQFP208 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF6016QI208-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF6016QI208-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 171 |
| Clock Frequency-Max | 133 |
| Number of Inputs | 171 |
| Number of I/O Lines | 171 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF6016QI208-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.