The EPF6016QI208-3N is a field-programmable gate array (FPGA) from Altera, packaged in a 208-pin quad flat package (QFP). It operates at a nominal supply voltage of 5V, with a maximum frequency of 133 MHz. The device features 171 I/O lines. The FPGA is designed to operate over a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF6016QI208-3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF6016QI208-3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 133 |
| Number of I/O Lines | 171 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF6016QI208-3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.