The EPF6024ATC144-1 is a 144-pin quad flat package FPGA from Altera with a supply voltage of 3.3V. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 117 inputs and 117 outputs, with a maximum clock frequency of 172 MHz. It is available in a LFQFP package type with dimensions of 20mm x 20mm. The EPF6024ATC144-1 is classified under the category of microcontrollers, microprocessors, and FPGAs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF6024ATC144-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 117 |
| Clock Frequency-Max | 172 |
| Number of Inputs | 117 |
| Number of I/O Lines | 117 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF6024ATC144-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.