The EPF6024ATC144-2N is a 144-pin quad flatpack FPGA from Altera. It operates within a temperature range of 0 to 85°C and is powered by a 3.3V supply voltage. The device has a maximum clock frequency of 153MHz. It features 117 I/O lines and is packaged in a 20x20mm LFQFP. The EPF6024ATC144-2N is a general-purpose FPGA suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF6024ATC144-2N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 153 |
| Number of I/O Lines | 117 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF6024ATC144-2N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.