This commercial-grade FPGA features 232 terminals with a perpendicular terminal position, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device has 180 outputs and 184 inputs, with a maximum clock frequency of 417 MHz. It is packaged in a PGA232M, 17x17mm format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 232 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P232 |
| Width | 44.7 |
| Length | 44.7 |
| Pin Count | 232 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 180 |
| Clock Frequency-Max | 417 |
| Number of Inputs | 184 |
| Number of I/O Lines | 184 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |