The EPF81188AGC232-3 is a commercial temperature FPGA with 232 terminals in a PGA232M package. It operates at a supply voltage of 5V, with a maximum frequency of 385 MHz. The device has 180 outputs and 184 inputs, with 184 I/O lines. It is designed for use in commercial temperature environments, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Altera EPF81188AGC232-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 232 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P232 |
| Width | 44.7 |
| Length | 44.7 |
| Pin Count | 232 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 180 |
| Clock Frequency-Max | 385 |
| Number of Inputs | 184 |
| Number of I/O Lines | 184 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.