The EPF81188ARC240-4 is a commercial-grade microcontroller from Altera, featuring 240 terminals in a quad FQFP package. It operates within a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V. The device has 180 outputs, 184 inputs, and 184 I/O lines, with a maximum clock frequency of 357 MHz.
Altera EPF81188ARC240-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 180 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 184 |
| Number of I/O Lines | 184 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF81188ARC240-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.