The EPF81188ARC240-6 is a 240-pin quad flat package FPGA from Altera, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. This FPGA features 180 outputs, 184 inputs, and 180 I/O lines, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 180 |
| Number of Inputs | 184 |
| Number of I/O Lines | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |