The EPF81500ARC240-2 is a 240-pin quad flat package FPGA from Altera. It operates within a commercial temperature range of 0 to 70°C and is powered by a nominal 5V supply voltage. The device features 177 outputs, 181 inputs, and 181 I/O lines, with a maximum clock frequency of 417 MHz. It is available in a 32x32mm package with a 1.37mm square pitch and 20mm height.
Altera EPF81500ARC240-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 177 |
| Clock Frequency-Max | 417 |
| Number of Inputs | 181 |
| Number of I/O Lines | 181 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF81500ARC240-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.