The EPF81500ARC240-2A is a commercial temperature FPGA from Altera, featuring 240 terminals in a quad flat package. It operates over a temperature range of 0 to 70 degrees Celsius, with a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device has 181 I/O lines and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 181 |
| RoHS | No |
| Eccn Code | 3A991 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |