The EPF81500ARC240-4 is a commercial-grade FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It features a 5V supply voltage with a minimum of 4.75V and a maximum of 5.25V. The device has 240 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G240. It measures 32mm in width and length and has a pin count of 240. The FPGA has 177 outputs and can operate at a maximum clock frequency of 357MHz. It also has 181 inputs and 181 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF81500ARC240-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 177 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 181 |
| Number of I/O Lines | 181 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF81500ARC240-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.