Loadable PLD, CMOS, PQFP100, PLASTIC, TQFP-100
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 78 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |