The EPF8282ATC100-3 is a commercial temperature FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It features 100 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G100. The device has a width and length of 14mm and a pin count of 100. It operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The FPGA has 74 outputs and 78 inputs, with a clock frequency of up to 385 MHz and 78 I/O lines.
Sign in to ask questions about the Altera EPF8282ATC100-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF8282ATC100-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 74 |
| Clock Frequency-Max | 385 |
| Number of Inputs | 78 |
| Number of I/O Lines | 78 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF8282ATC100-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.