The EPF8282LC84-3 is an 84-pin quad flat no-lead FPGA from Altera. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 64 outputs and 68 inputs, with a nominal supply voltage of 5V. It is available in a QCCJ, LDCC84,1.2SQ package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 64 |
| Number of Inputs | 68 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | 3A001.A.7 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |