The EPF8452AQC160-2 is a commercial temperature quad flatpack FPGA from Altera with a maximum operating temperature of 70 degrees Celsius. It has 160 terminals and a JEDEC package code of S-PQFP-G160. The device measures 28mm in width and length, and has a pin count of 160. It operates on a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA has 116 outputs and 120 inputs, with a clock frequency maximum of 417 MHz.
Sign in to ask questions about the Altera EPF8452AQC160-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF8452AQC160-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 116 |
| Clock Frequency-Max | 417 |
| Number of Inputs | 120 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF8452AQC160-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.