The EPF8452ATC100-3N is a commercial temperature FPGA from Altera with 100 pins in a TQFP package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 385 MHz. The device has 68 outputs and 68 inputs, with 78 I/O lines in total. It requires a supply voltage of 4.75 to 5.25 volts.
Sign in to ask questions about the Altera EPF8452ATC100-3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF8452ATC100-3N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 68 |
| Clock Frequency-Max | 385 |
| Number of Inputs | 68 |
| Number of I/O Lines | 78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF8452ATC100-3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.