The EPF8636ALC84-3 is a 84-pin LCC FPGA from Altera with a commercial temperature grade and a supply voltage range of 4.75-5.25V. It has 68 inputs and 64 outputs, and operates at a maximum clock frequency of 385 MHz. The device is packaged in a plastic LCC-84 package and is suitable for use in a variety of applications.
Altera EPF8636ALC84-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 64 |
| Clock Frequency-Max | 385 |
| Number of Inputs | 68 |
| Number of I/O Lines | 68 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.