The EPF8636ALC84-4N is a 84-pin LCC commercial temperature FPGA from Altera. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device has 68 inputs, 68 outputs, and 68 I/O lines, with a pin count of 84. It is packaged in a plastic LCC-84 package.
Altera EPF8636ALC84-4N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 68 |
| Number of Inputs | 68 |
| Number of I/O Lines | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF8636ALC84-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.