The EPF8636ARC208-5 is a commercial-grade field-programmable gate array (FPGA) from Altera. It features 208 terminals in a quad terminal position and operates within a commercial temperature grade. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It requires a 5-volt supply voltage, with a minimum of 4.75 volts and a maximum of 5.25 volts. The FPGA has 132 outputs and 136 inputs, with 132 I/O lines in total. It is packaged in a FQFP, QFP208,1.2SQ package type.
Checking distributor stock and pricing after the page loads.
Altera EPF8636ARC208-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 132 |
| Number of Inputs | 136 |
| Number of I/O Lines | 132 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.