The EPF8820ABC225-2 is a commercial grade field-programmable gate array (FPGA) from Altera, featuring a 225-pin S-PBGA-B225 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has 152 input lines and 152 I/O lines, with a maximum clock frequency of 417 MHz and 148 output lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPF8820ABC225-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF8820ABC225-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 225 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 27 |
| Length | 27 |
| Pin Count | 225 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 148 |
| Clock Frequency-Max | 417 |
| Number of Inputs | 152 |
| Number of I/O Lines | 152 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPF8820ABC225-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.