The EPF8820AQC160-2 is a commercial temperature FPGA from Altera with 160 terminals in a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 417 MHz. The device has 116 outputs and 120 inputs, and is packaged in a 28x28mm plastic QFP-160 package.
Sign in to ask questions about the Altera EPF8820AQC160-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPF8820AQC160-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 116 |
| Clock Frequency-Max | 417 |
| Number of Inputs | 120 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF8820AQC160-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.