The EPF8820ARC208-4N is a commercial-grade FPGA with 208 terminals in a quad FQFP package. It operates within a temperature range of 0 to 70°C and is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. This device features 152 I/O lines and is suitable for use in a variety of applications.
Altera EPF8820ARC208-4N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 152 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.