The EPF8820ATC144-4N is a commercial temperature FPGA from Altera with 112 I/O lines. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The FPGA is packaged in a 144-pin TQFP and features a quad terminal position.
Altera EPF8820ATC144-4N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 112 |
| Number of Inputs | 112 |
| Number of I/O Lines | 112 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPF8820ATC144-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.