
The EPM1270F256C5N is a 256-pin Field-Programmable Gate Array (FPGA) from Altera, featuring a S-PBGA-B256 package with a 17x17mm footprint and 1mm pitch. It operates over a temperature range of 0 to 85°C and is supplied with a voltage between 2.375 and 2.625 volts. The device has 212 I/O lines and is manufactured with lead-free materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM1270F256C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM1270F256C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.