The EPM1270GF256C4 is a commercial extended FPGA from Altera with 256 terminals and a maximum operating temperature of 85 degrees. It has a nominal supply voltage of 1.8V and a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The device is packaged in a 17 x 17 mm, 1 mm pitch, FBGA-256 package and has 212 I/O lines. It is designed for use in a variety of applications, including those requiring high-temperature operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM1270GF256C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 212 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM1270GF256C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.