
The EPM1270T144C5N is a quad 144-pin TQFP FPGA from Altera, operating within a temperature range of 0 to 85°C. It has 116 I/O lines and is supplied with a voltage between 2.375 and 2.625 volts. The device is packaged in a 22 x 22 mm, 0.50 mm pitch, lead-free TQFP-144 package.
Altera EPM1270T144C5N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 116 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM1270T144C5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.