The EPM2210F256C3 is a commercial extended temperature FPGA from Altera with 256 terminals, operating at a supply voltage of 2.375 to 2.625V. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a 17x17mm FBGA-256 with a 1mm pitch. It features 204 I/O lines and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM2210F256C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 204 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM2210F256C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.