Programmable Logic Device (PLD) featuring 1700 logic cells and a 7ns propagation delay. This CMOS device operates with a nominal supply voltage of 2.5V, ranging from 2.375V to 2.625V. It offers 204 I/O lines and is housed in a 256-terminal PBGA package measuring 17 x 17 mm with a 1 mm pitch. The device supports an operating temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM2210F256C3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 204 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM2210F256C3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.