The EPM2210F324C4 is a commercial extended temperature grade FPGA from Altera, featuring 272 I/O lines and a 324-pin S-PBGA-B324 package. It operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage between 2.375 and 2.625 volts. The device measures 19mm in width and length, with a 1mm pitch and a 19 X 19 MM FBGA-324 package type.
Altera EPM2210F324C4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 272 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM2210F324C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.