The EPM2210F324C5N is a field-programmable gate array (FPGA) from Altera, featuring a 2.5V supply voltage and operating within a temperature range of 0 to 85°C. This device has 272 I/O lines and is packaged in a 19 x 19 mm, 1 mm pitch, lead-free, flip-chip ball grid array (FBGA) with 324 pins. The EPM2210F324C5N is designed for use in a variety of applications, including those requiring high-performance logic and digital signal processing.
Sign in to ask questions about the Altera EPM2210F324C5N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM2210F324C5N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 272 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM2210F324C5N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.