The EPM2210F324I5N is a 324-terminal field-programmable gate array (FPGA) from Altera. It operates within a supply voltage range of 2.375 to 2.625 volts. The device features 272 I/O lines and is packaged in a 19 x 19 mm, 1 mm pitch, lead-free flip-chip ball grid array (FBGA) with 324 pins. The FPGA is suitable for a variety of applications, including digital signal processing and system-on-chip designs.
Altera EPM2210F324I5N technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 272 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM2210F324I5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.