The EPM2210GF256C5 is a commercial extended FPGA from Altera, featuring 256 terminals and 204 I/O lines. It operates within a supply voltage range of 1.71 to 1.89V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 17x17mm FBGA-256 with a 1mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM2210GF256C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM2210GF256C5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 204 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM2210GF256C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.