The EPM2210GF324I5 is a 324-pin Field-Programmable Gate Array (FPGA) from Altera, packaged in a 19 x 19 mm, 1 mm pitch, Flip-Chip Ball Grid Array (FBGA) package. It operates within a supply voltage range of 1.71 to 1.89 volts. The device features 272 I/O lines. It is designed for use in a variety of applications, including those requiring high-density digital logic and programmable interconnects.
Altera EPM2210GF324I5 technical specifications.
| Number of Terminals | 324 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 272 |
| RoHS | No |
| Eccn Code | 3A991 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM2210GF324I5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.