The EPM240M100C4N is a 100-pin FPGA from Altera with a maximum operating temperature of 85°C and a supply voltage range of 2.375 to 2.625V. It has 100 terminals and 80 I/O lines, with a JEDEC package code of S-PBGA-B100. The device is mounted on the bottom and has a lead-free micro FBGA-100 package with a 6x6mm size and 0.50mm pitch.
Altera EPM240M100C4N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM240M100C4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.