The EPM240T100C3N is a 100-pin quad flatpack FPGA from Altera with a supply voltage range of 2.375 to 2.625V and an operating temperature range of 0 to 85°C. It has 80 I/O lines and is packaged in a 16 x 16 mm, 0.50 mm pitch, lead-free TQFP-100 package. The FPGA is designed for use in a variety of applications, including those requiring high-performance digital signal processing and logic functions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |