The EPM240ZM100C6N is a 100-pin FPGA from Altera with 80 I/O lines and a supply voltage range of 1.71 to 1.89V. It operates within a temperature range of 0 to 85 degrees Celsius. The device is packaged in a lead-free, micro FBGA-100 package with a 0.50 mm pitch. It is suitable for use in a variety of applications, including those requiring high-performance digital signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM240ZM100C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of I/O Lines | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM240ZM100C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.