The EPM3032ALC44-4 is a commercial-grade FPGA with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 44 terminals in a quad position and a JEDEC package code of S-PQCC-J44. The device operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The EPM3032ALC44-4 can handle a clock frequency of up to 227.3 MHz and has 34 I/O lines.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Altera EPM3032ALC44-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 227.3 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM3032ALC44-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.