The EPM3032ATC44-10 is a commercial temperature FPGA with 44 terminals in a TQFP-44 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 103.1 MHz. The device has 34 I/O lines and is supplied with a nominal voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively.
Sign in to ask questions about the Altera EPM3032ATC44-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Altera EPM3032ATC44-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 103.1 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Altera EPM3032ATC44-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.