
The EPM3032ATC44-10N is a commercial-grade FPGA from Altera with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G44. The device operates at a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. It can handle a maximum clock frequency of 103.1MHz and has 34 I/O lines.
Altera EPM3032ATC44-10N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 103.1 |
| Number of I/O Lines | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Altera EPM3032ATC44-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.